Технически документи
Спецификации
Brand
RS ProGlove Size
10, XL
Primary Glove Application
Food Industry
Glove Material
Polyester Cotton Fibre
Main Colour of Glove
Grey
Glove Coating
No Coating
Number of Gloves
300Pairs
EN374 Chemical
No
EN407 Thermal
No
Additional EN Standards
EN 420:2003+A1:2009
EN511 Cold
No
Complies with EN 61340-5-1
No
Страна на произход
Pakistan
€ 123,06
€ 123,06 1 Box of 600 (ex VAT)
1
€ 123,06
€ 123,06 1 Box of 600 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProGlove Size
10, XL
Primary Glove Application
Food Industry
Glove Material
Polyester Cotton Fibre
Main Colour of Glove
Grey
Glove Coating
No Coating
Number of Gloves
300Pairs
EN374 Chemical
No
EN407 Thermal
No
Additional EN Standards
EN 420:2003+A1:2009
EN511 Cold
No
Complies with EN 61340-5-1
No
Страна на произход
Pakistan