Технически документи
Спецификации
Brand
RS ProGlove Size
M
Glove Material
Nitrile
Colour
Blue
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1, EN374-5, EN374-4
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Страна на произход
Malaysia
€ 5,43
€ 5,43 1 Box of 100 (ex VAT)
RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size M, 100 per Pack
1
€ 5,43
€ 5,43 1 Box of 100 (ex VAT)
RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size M, 100 per Pack
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProGlove Size
M
Glove Material
Nitrile
Colour
Blue
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1, EN374-5, EN374-4
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Страна на произход
Malaysia