Flat Anti Static Brush, Plastic

Технически документи
Спецификации
Brand
RS ProESD Protection Type
Dissipative
Material
Plastic
Shape
Flat
Length
131mm
Dissipative
Yes
Conductive
Yes
Anti-Static
Yes
Cleanroom
Yes
Complies with EN 61340-5-1
Yes
Handle Material
Plastic
Bristle Material
Synthetic Fibre
Handle Length
131mm
Bristle Length
12mm
Страна на произход
Taiwan, Province Of China
€ 8,53
€ 8,53 Всеки (ex VAT)
1
€ 8,53
€ 8,53 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProESD Protection Type
Dissipative
Material
Plastic
Shape
Flat
Length
131mm
Dissipative
Yes
Conductive
Yes
Anti-Static
Yes
Cleanroom
Yes
Complies with EN 61340-5-1
Yes
Handle Material
Plastic
Bristle Material
Synthetic Fibre
Handle Length
131mm
Bristle Length
12mm
Страна на произход
Taiwan, Province Of China