Технически документи
Спецификации
Brand
RS ProMaterial
Nylon
Shape
Flat
Length
164mm
Dissipative
Yes
Conductive
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Bristle Width
50mm
Handle Shape
Flat
Bristle Length
20mm
Handle Length
144mm
Страна на произход
France
Детайли за продукта
RS Pro ESD Safe Brushes
RS Pro ESD brushes are made from black conductive polypropylene and are designed to absorb the charge generated and pass it to the ground.
FEATURES and BENEFITS:
ESD Safe
Conductive handle
Nylon bristles
Temperature range 0°C to 105°C
Tensile strength 3000 psi ASTM D368
For use in the electronics industry
Standards
ANSI/ESD S20.20 1999, EN 61340-5-1
€ 32,54
€ 32,54 Всеки (ex VAT)
1
€ 32,54
€ 32,54 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 32,54 |
10 - 19 | € 31,24 |
20+ | € 30,26 |
Технически документи
Спецификации
Brand
RS ProMaterial
Nylon
Shape
Flat
Length
164mm
Dissipative
Yes
Conductive
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Bristle Width
50mm
Handle Shape
Flat
Bristle Length
20mm
Handle Length
144mm
Страна на произход
France
Детайли за продукта
RS Pro ESD Safe Brushes
RS Pro ESD brushes are made from black conductive polypropylene and are designed to absorb the charge generated and pass it to the ground.
FEATURES and BENEFITS:
ESD Safe
Conductive handle
Nylon bristles
Temperature range 0°C to 105°C
Tensile strength 3000 psi ASTM D368
For use in the electronics industry
Standards
ANSI/ESD S20.20 1999, EN 61340-5-1