RS PRO Lighting Controller Detector, PIR/Daylight, Ceiling Mount, 220 → 240 V ac, 76mm Diameter

Номер на артикул на RS: 424-0397Марка: RS PRO№ по каталога на производителя: EBDSPIR-D
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Controller Type

Detector

Sensor Type

PIR/Daylight

Voltage Rating

220 → 240 V ac

Mount Type

Ceiling

Range

7 x 2.8 m

Dimmable

Yes

Diameter

76mm

Time Delay

10 s → 99 min

Height

65mm

Детайли за продукта

PIR and Daylight Dimming Controller

Combined photocell and PIR for automatic control of indoor lighting levels when used with 1-10V dimming ballasts
Daylight compensation maintains constant light levels, also compensates for the effect of new tubes etc.
Can be flush or surface mounted with adaptors supplied
If no movement is detected, the unit can be set to turn lights off or dim for 5 minutes before final switch off

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.

Може да се интересувате от
RS PRO PIR Sensor
€ 299,04Всеки (ex VAT)

P.O.A.

RS PRO Lighting Controller Detector, PIR/Daylight, Ceiling Mount, 220 → 240 V ac, 76mm Diameter

P.O.A.

RS PRO Lighting Controller Detector, PIR/Daylight, Ceiling Mount, 220 → 240 V ac, 76mm Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO PIR Sensor
€ 299,04Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Controller Type

Detector

Sensor Type

PIR/Daylight

Voltage Rating

220 → 240 V ac

Mount Type

Ceiling

Range

7 x 2.8 m

Dimmable

Yes

Diameter

76mm

Time Delay

10 s → 99 min

Height

65mm

Детайли за продукта

PIR and Daylight Dimming Controller

Combined photocell and PIR for automatic control of indoor lighting levels when used with 1-10V dimming ballasts
Daylight compensation maintains constant light levels, also compensates for the effect of new tubes etc.
Can be flush or surface mounted with adaptors supplied
If no movement is detected, the unit can be set to turn lights off or dim for 5 minutes before final switch off

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.

Може да се интересувате от
RS PRO PIR Sensor
€ 299,04Всеки (ex VAT)