Технически документи
Спецификации
Brand
RS ProAbrasive Material
Diamond
Grade
Fine
Grit Size
600
Hone Length
102mm
Hone Width
19mm
Overall Length
235 mm
Overall Width
28mm
Overall Thickness
6mm
Страна на произход
United States
Детайли за продукта
Diamond Hones
Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel credit card size hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet
Diamond Hones
Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.
€ 42,03
€ 42,03 Всеки (ex VAT)
1
€ 42,03
€ 42,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAbrasive Material
Diamond
Grade
Fine
Grit Size
600
Hone Length
102mm
Hone Width
19mm
Overall Length
235 mm
Overall Width
28mm
Overall Thickness
6mm
Страна на произход
United States
Детайли за продукта
Diamond Hones
Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel credit card size hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet
Diamond Hones
Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.