Dangerous Substances Safety Wall Chart, PP, English, 600 mm, 420mm

Номер на артикул на RS: 823-3671Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Theme

Dangerous Substances

Text Language

English

Type

Poster

Height

600 mm

Material

PP

Quantity Per Package

1

Width

420mm

Страна на произход

United Kingdom

Детайли за продукта

Dangerous Substances Poster

Know Your Dangerous Substances Poster
Help meet your legal obligations to provide employees information realting to Health and Safety
This poster is manufactured on a durable 1.2 mm polypropylene

€ 26,36

€ 26,36 Всеки (ex VAT)

Dangerous Substances Safety Wall Chart, PP, English, 600 mm, 420mm

€ 26,36

€ 26,36 Всеки (ex VAT)

Dangerous Substances Safety Wall Chart, PP, English, 600 mm, 420mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Theme

Dangerous Substances

Text Language

English

Type

Poster

Height

600 mm

Material

PP

Quantity Per Package

1

Width

420mm

Страна на произход

United Kingdom

Детайли за продукта

Dangerous Substances Poster

Know Your Dangerous Substances Poster
Help meet your legal obligations to provide employees information realting to Health and Safety
This poster is manufactured on a durable 1.2 mm polypropylene