RS PRO Type G - British 4 Gang Extension socket, 5m Cable, 250 V

Номер на артикул на RS: 849-6121Марка: RS PRO№ по каталога на производителя: BSS-022-BLK-5M
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Sockets

4

Socket Type

Type G - British

Cord Length

5m

Switchable

Yes

Voltage Rating

250 V

Colour

Black

Corded

Yes

Power Indicator

Yes

Wired

Yes

Страна на произход

China

Детайли за продукта

4-Way Individually Switched BS Extension Socket with 5m Cord and Plug

4-Way black extension lead with individually switched sockets. Each switch is neon illuminated. This power strip is fitted with a 5 metre cord terminated with a 13A BS1363 3-pin Type G plug.

Individually switched sockets with neon illumination
Fitted with H05VV-F 3G1.25mm2 5 metre cable terminated with a BS1363 Type G 3-pin plug
Sockets rated at 13A 250V
Operating temperature: -20°C to +80°C (-4˜F to +176°F)

Може да се интересувате от
RS PRO 5m 4 Socket Type G - British Extension Lead
€ 34,40Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Type G - British 4 Gang Extension socket, 5m Cable, 250 V

P.O.A.

RS PRO Type G - British 4 Gang Extension socket, 5m Cable, 250 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 5m 4 Socket Type G - British Extension Lead
€ 34,40Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number of Sockets

4

Socket Type

Type G - British

Cord Length

5m

Switchable

Yes

Voltage Rating

250 V

Colour

Black

Corded

Yes

Power Indicator

Yes

Wired

Yes

Страна на произход

China

Детайли за продукта

4-Way Individually Switched BS Extension Socket with 5m Cord and Plug

4-Way black extension lead with individually switched sockets. Each switch is neon illuminated. This power strip is fitted with a 5 metre cord terminated with a 13A BS1363 3-pin Type G plug.

Individually switched sockets with neon illumination
Fitted with H05VV-F 3G1.25mm2 5 metre cable terminated with a BS1363 Type G 3-pin plug
Sockets rated at 13A 250V
Operating temperature: -20°C to +80°C (-4˜F to +176°F)

Може да се интересувате от
RS PRO 5m 4 Socket Type G - British Extension Lead
€ 34,40Всеки (ex VAT)