Bright Zinc Plated Steel Roofing Bolt, M10 x 30mm
Номер на артикул на RS: 193-3387Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProLength
30mm
Thread Size
M10
Grade
4.8
Drive Type
Phillips
Material
Steel
Steel Type
Mild Steel
Finish
Bright Zinc Plated
Детайли за продукта
BZP Steel, Mushroom Head
Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts
Bright zinc plated mild steel
€ 13,08
€ 13,08 1 Bag of 50 (ex VAT)
Bright Zinc Plated Steel Roofing Bolt, M10 x 30mm
1
€ 13,08
€ 13,08 1 Bag of 50 (ex VAT)
Bright Zinc Plated Steel Roofing Bolt, M10 x 30mm
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLength
30mm
Thread Size
M10
Grade
4.8
Drive Type
Phillips
Material
Steel
Steel Type
Mild Steel
Finish
Bright Zinc Plated
Детайли за продукта
BZP Steel, Mushroom Head
Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts
Bright zinc plated mild steel