Bright Zinc Plated Steel Roofing Bolt, M10 x 20mm

Номер на артикул на RS: 193-3386Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Length

20mm

Thread Size

M10

Grade

4.8

Drive Type

Phillips

Material

Steel

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Детайли за продукта

BZP Steel, Mushroom Head

Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts

Bright zinc plated mild steel

€ 10,94

€ 10,94 1 Bag of 50 (ex VAT)

Bright Zinc Plated Steel Roofing Bolt, M10 x 20mm

€ 10,94

€ 10,94 1 Bag of 50 (ex VAT)

Bright Zinc Plated Steel Roofing Bolt, M10 x 20mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Length

20mm

Thread Size

M10

Grade

4.8

Drive Type

Phillips

Material

Steel

Steel Type

Mild Steel

Finish

Bright Zinc Plated

Детайли за продукта

BZP Steel, Mushroom Head

Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts

Bright zinc plated mild steel