Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M8

Номер на артикул на RS: 530-129Марка: RS PRO
brand-logo
Преглед на всички в Washers

Технически документи

Спецификации

Brand

RS Pro

For Screw/Bolt Size

M8

Washer Type

Internal Tooth

Inside Diameter

8.4mm

Outside Diameter

15mm

Material

Steel

Finish

Bright Zinc Plated

Thickness

0.8mm

Детайли за продукта

RS PRO BZP Spring Steel Lock Washer

From the trusted RS PRO brand, this external tooth lock washer is ideal for added security in fixings and fastenings. They function in the same way as a standard washer, by distributing the load of a bolt against a surface material, but have a locking action that prevents turning of the fastener, meaning there is less chance of the fixing loosening over time or under repeated stress. As such they are commonly used wherever vibration is a factor.

There are various sizes available;

526-574 is an M3 internal tooth shakeproof washer
526-596 is an M4 internal tooth shakeproof washer
526-603 is an M5 internal tooth shakeproof washer
526-619 is an M6 internal tooth shakeproof washer
530-129 is an M8 internal tooth shakeproof washer
530-135 is an M10 internal tooth shakeproof washer
530-141 is an M12 internal tooth shakeproof washer
193-3453 is an M16 internal tooth shakeproof washer
193-3454 is an M20 internal tooth shakeproof washer
193-3455 is an M24 internal tooth shakeproof washer

Features and Benefits

Shakeproof Washers
External Bright zinc plated for corrosion-resistance
Ideal for dynamic loads and vibration environments

Applications

Internal tooth lock washers are a type of washer specifically designed to prevent loosening in smaller fastener heads (as opposed to external tooth types that are better for smaller fastener heads.) They are designed to fortify fastenings against dynamic loads, and as such are used in machinery or materials that are often subjected to vibration or continuous movement. They might typically be used in;

Domestic appliances such as washers and dryers
Industrial machinery
Automotive industries

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от

€ 5,01

€ 5,01 1 Bag of 100 (ex VAT)

Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M8

€ 5,01

€ 5,01 1 Bag of 100 (ex VAT)

Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M8

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 5,01
5 - 9€ 4,73
10 - 29€ 4,49
30+€ 4,19
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

For Screw/Bolt Size

M8

Washer Type

Internal Tooth

Inside Diameter

8.4mm

Outside Diameter

15mm

Material

Steel

Finish

Bright Zinc Plated

Thickness

0.8mm

Детайли за продукта

RS PRO BZP Spring Steel Lock Washer

From the trusted RS PRO brand, this external tooth lock washer is ideal for added security in fixings and fastenings. They function in the same way as a standard washer, by distributing the load of a bolt against a surface material, but have a locking action that prevents turning of the fastener, meaning there is less chance of the fixing loosening over time or under repeated stress. As such they are commonly used wherever vibration is a factor.

There are various sizes available;

526-574 is an M3 internal tooth shakeproof washer
526-596 is an M4 internal tooth shakeproof washer
526-603 is an M5 internal tooth shakeproof washer
526-619 is an M6 internal tooth shakeproof washer
530-129 is an M8 internal tooth shakeproof washer
530-135 is an M10 internal tooth shakeproof washer
530-141 is an M12 internal tooth shakeproof washer
193-3453 is an M16 internal tooth shakeproof washer
193-3454 is an M20 internal tooth shakeproof washer
193-3455 is an M24 internal tooth shakeproof washer

Features and Benefits

Shakeproof Washers
External Bright zinc plated for corrosion-resistance
Ideal for dynamic loads and vibration environments

Applications

Internal tooth lock washers are a type of washer specifically designed to prevent loosening in smaller fastener heads (as opposed to external tooth types that are better for smaller fastener heads.) They are designed to fortify fastenings against dynamic loads, and as such are used in machinery or materials that are often subjected to vibration or continuous movement. They might typically be used in;

Domestic appliances such as washers and dryers
Industrial machinery
Automotive industries

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от