Bright Zinc Plated Steel External Tooth Lock Washer, M3

Номер на артикул на RS: 276-847Марка: RS PRO
brand-logo
Преглед на всички в Washers

Технически документи

Спецификации

Brand

RS Pro

For Screw/Bolt Size

M3

Washer Type

External Tooth

Inside Diameter

3.2mm

Outside Diameter

6mm

Material

Steel

Finish

Bright Zinc Plated

Thickness

0.4mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO BZP Spring Steel Lock Washer

From the trusted RS PRO brand, this external tooth lock washer is ideal for added security in fixings and fastenings. They function in the same way as a standard washer, by distributing the load of a bolt against a surface material, but have a locking action that prevents turning of the fastener, meaning there is less chance of the fixing loosening over time or under repeated stress. As such they are commonly used wherever vibration is a factor.

Features and Benefits

Shakeproof Washers - External
Bright zinc plated for corrosion-resistance
Ideal for dynamic loads and vibration environments

Applications

External tooth lock washers, sometimes known as star washers, are a type of washer specifically designed to prevent loosening in larger fastener heads (as opposed to internal tooth types that are better for smaller fastener heads.) They are designed to fortify fastenings against dynamic loads, and as such are used in machinery or materials that are often subjected to vibration or continuous movement. They might typically be used in;

Domestic appliances such as washers and dryers
Industrial machinery
Automotive industries

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,47

€ 5,47 1 Bag of 250 (ex VAT)

Bright Zinc Plated Steel External Tooth Lock Washer, M3

€ 5,47

€ 5,47 1 Bag of 250 (ex VAT)

Bright Zinc Plated Steel External Tooth Lock Washer, M3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,47
5 - 9€ 5,21
10 - 29€ 4,94
30+€ 4,62
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

For Screw/Bolt Size

M3

Washer Type

External Tooth

Inside Diameter

3.2mm

Outside Diameter

6mm

Material

Steel

Finish

Bright Zinc Plated

Thickness

0.4mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO BZP Spring Steel Lock Washer

From the trusted RS PRO brand, this external tooth lock washer is ideal for added security in fixings and fastenings. They function in the same way as a standard washer, by distributing the load of a bolt against a surface material, but have a locking action that prevents turning of the fastener, meaning there is less chance of the fixing loosening over time or under repeated stress. As such they are commonly used wherever vibration is a factor.

Features and Benefits

Shakeproof Washers - External
Bright zinc plated for corrosion-resistance
Ideal for dynamic loads and vibration environments

Applications

External tooth lock washers, sometimes known as star washers, are a type of washer specifically designed to prevent loosening in larger fastener heads (as opposed to internal tooth types that are better for smaller fastener heads.) They are designed to fortify fastenings against dynamic loads, and as such are used in machinery or materials that are often subjected to vibration or continuous movement. They might typically be used in;

Domestic appliances such as washers and dryers
Industrial machinery
Automotive industries

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от