Breadboard Power Block 81 x 30 x 19mm

Технически документи
Спецификации
Brand
RS ProType
Power Block
Length
81mm
Width
30mm
Height
19mm
Dimensions
81 x 30 x 19mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Breadboard Power Block
This Power Block is specially designed for use with the AD Series Breadboards available from RS.
The Model AD-10 Power Block provides a great, value for money option for prototyping and testing of electronic or computer circuits.
Features:
5 interconnected, individual banana/pin jack adaptors for easy connection
RoHS Compliant
Suitable connections:
4.5 mm Y-terminal
4 mm Banana plug
Stripped wire
€ 21,14
€ 21,14 Всеки (ex VAT)
1
€ 21,14
€ 21,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProType
Power Block
Length
81mm
Width
30mm
Height
19mm
Dimensions
81 x 30 x 19mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Breadboard Power Block
This Power Block is specially designed for use with the AD Series Breadboards available from RS.
The Model AD-10 Power Block provides a great, value for money option for prototyping and testing of electronic or computer circuits.
Features:
5 interconnected, individual banana/pin jack adaptors for easy connection
RoHS Compliant
Suitable connections:
4.5 mm Y-terminal
4 mm Banana plug
Stripped wire