Black, Self-Colour Steel Hex Socket Set M6 x 25mm Grub Screw
Номер на артикул на RS: 287-3984Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProLength
25mm
Thread Size
M6
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Black, Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Drive Type
Hex Socket
Imperial or Metric
Metric
Страна на произход
Philippines
€ 17,75
€ 17,75 1 Bag of 100 (ex VAT)
Black, Self-Colour Steel Hex Socket Set M6 x 25mm Grub Screw
1
€ 17,75
€ 17,75 1 Bag of 100 (ex VAT)
Black, Self-Colour Steel Hex Socket Set M6 x 25mm Grub Screw
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLength
25mm
Thread Size
M6
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Black, Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Drive Type
Hex Socket
Imperial or Metric
Metric
Страна на произход
Philippines