Black, Self-Colour Steel Hex Socket Set M5 x 25mm Grub Screw

Технически документи
Спецификации
Brand
RS ProLength
25mm
Thread Size
M5
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Black, Self-Colour
Standards Met
DIN 916
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Imperial or Metric
Metric
Drive Type
Hex Socket
Страна на произход
Philippines
€ 15,45
€ 15,45 1 Bag of 100 (ex VAT)
1
€ 15,45
€ 15,45 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLength
25mm
Thread Size
M5
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Black, Self-Colour
Standards Met
DIN 916
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Imperial or Metric
Metric
Drive Type
Hex Socket
Страна на произход
Philippines