Black, Self-Colour Steel Hex Socket Set M5 x 20mm Grub Screw

Технически документи
Спецификации
Brand
RS ProLength
20mm
Thread Size
M5
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Self-Colour
Finish
Black, Self-Colour
Screw Type
Grub Screw
Head Shape
Socket
Head Shape
Hex Socket Set
Standards Met
DIN 916
Drive Type
Hex
Imperial or Metric
Metric
Drive Type
Hex Socket
Страна на произход
Philippines
€ 12,20
€ 12,20 1 Bag of 100 (ex VAT)
1
€ 12,20
€ 12,20 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLength
20mm
Thread Size
M5
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Self-Colour
Finish
Black, Self-Colour
Screw Type
Grub Screw
Head Shape
Socket
Head Shape
Hex Socket Set
Standards Met
DIN 916
Drive Type
Hex
Imperial or Metric
Metric
Drive Type
Hex Socket
Страна на произход
Philippines