binder Multicore Industrial Cable, 4 Cores, 0.34 mm², Unscreened, 100m, Grey PVC Sheath, 22 AWG

Номер на артикул на RS: 383-721Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.34 mm²

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

American Wire Gauge

22 AWG

Outer Diameter

5.4mm

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PVC

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-5°C

Conductor Resistance

55 Ω/km

Minimum Bend Radius

10 x Diameter

Conductor Material

Copper

Voltage Rating

250 V

Drain Wire

No

Screen Type

Unscreened

Core Strands

7/0.25 mm

Страна на произход

Germany

Може да се интересувате от
RS PRO Data Cable, 4 Cores, 0.34 mm², Unscreened, 22 AWG, 100m
€ 104,351 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

binder Multicore Industrial Cable, 4 Cores, 0.34 mm², Unscreened, 100m, Grey PVC Sheath, 22 AWG

P.O.A.

binder Multicore Industrial Cable, 4 Cores, 0.34 mm², Unscreened, 100m, Grey PVC Sheath, 22 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Data Cable, 4 Cores, 0.34 mm², Unscreened, 22 AWG, 100m
€ 104,351 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.34 mm²

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

American Wire Gauge

22 AWG

Outer Diameter

5.4mm

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PVC

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-5°C

Conductor Resistance

55 Ω/km

Minimum Bend Radius

10 x Diameter

Conductor Material

Copper

Voltage Rating

250 V

Drain Wire

No

Screen Type

Unscreened

Core Strands

7/0.25 mm

Страна на произход

Germany

Може да се интересувате от
RS PRO Data Cable, 4 Cores, 0.34 mm², Unscreened, 22 AWG, 100m
€ 104,351 Reel of 100 Metres (ex VAT)