binder Multicore Industrial Cable, 3 Cores, 0.34 mm², Screened, 100m, Grey PVC Sheath, 22 AWG

Номер на артикул на RS: 383-428Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.34 mm²

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

American Wire Gauge

22 AWG

Outer Diameter

5.4mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.25 mm

Minimum Bend Radius

15 x Diameter

Conductor Material

Copper

Voltage Rating

250 V

Drain Wire

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Conductor Resistance

55 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Страна на произход

Germany

Детайли за продукта

Core construction 7 x 0.25 mm (0.34 mm2)

An LiY-CY data and control cable with lead-free PVC sheath.

Shielded LiYCY

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

binder Multicore Industrial Cable, 3 Cores, 0.34 mm², Screened, 100m, Grey PVC Sheath, 22 AWG

P.O.A.

binder Multicore Industrial Cable, 3 Cores, 0.34 mm², Screened, 100m, Grey PVC Sheath, 22 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.34 mm²

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

American Wire Gauge

22 AWG

Outer Diameter

5.4mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.25 mm

Minimum Bend Radius

15 x Diameter

Conductor Material

Copper

Voltage Rating

250 V

Drain Wire

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Conductor Resistance

55 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Страна на произход

Germany

Детайли за продукта

Core construction 7 x 0.25 mm (0.34 mm2)

An LiY-CY data and control cable with lead-free PVC sheath.

Shielded LiYCY

Може да се интересувате от