Anti-Static, Conductive Polypropylene ESD Bin 375mm (L) 420mm (W) 182mm (H)

Технически документи
Спецификации
Brand
RS ProMaterial Properties
Anti-Static, Conductive
Material
Polypropylene
Height
182mm
Length
375mm
Width
420mm
Conductive
Yes
Anti-Static
Yes
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
For Use With
Cabinets, Shelving, Topstore Louvered Panels
Страна на произход
United Kingdom
€ 218,93
€ 43,787 Each (In a Pack of 5) (ex VAT)
5
€ 218,93
€ 43,787 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 43,787 | € 218,93 |
50 - 95 | € 42,035 | € 210,17 |
100+ | € 40,72 | € 203,60 |
Технически документи
Спецификации
Brand
RS ProMaterial Properties
Anti-Static, Conductive
Material
Polypropylene
Height
182mm
Length
375mm
Width
420mm
Conductive
Yes
Anti-Static
Yes
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
For Use With
Cabinets, Shelving, Topstore Louvered Panels
Страна на произход
United Kingdom