RS PRO 42U-Rack Server Cabinet, 2036 x 600 x 1000mm

Номер на артикул на RS: 207-765Марка: RS PRO№ по каталога на производителя: A4261K1CVVPVVVA-A
brand-logo
Преглед на всички в Сървърни шкафове

Технически документи

Спецификации

Brand

RS Pro

Rack Units

42U

External Width

600 mm

External Depth

1000mm

External Dimensions

2036 x 600 x 1000mm

Series

ACCESS

Colour

Blue, Grey

External Case Material

Steel

Страна на произход

United Kingdom

Детайли за продукта

Server Cabinets

Supplied in flat pack form
Two fully ventilated steel doors, quick release side panels, ventilated top panels and a fully retractable stabilising plinth
Maximum static load 900 kg (uniformly distributed)
Supplied with jacking feet
Front and rear 19in mounting angles fully adjustable up to a mounting depth of 762mm between the front and rear angles

Cooper B Line Access - Server Cabinets & Accessories

The Access range offers an innovative 'Open Architecture' construction which removes the need for corner posts and enabling the rapid removal of all panels and doors to completely expose the open frame for unhindered installation of cables &/or equipment

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 42U-Rack Server Cabinet, 2036 x 600 x 1000mm

P.O.A.

RS PRO 42U-Rack Server Cabinet, 2036 x 600 x 1000mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Rack Units

42U

External Width

600 mm

External Depth

1000mm

External Dimensions

2036 x 600 x 1000mm

Series

ACCESS

Colour

Blue, Grey

External Case Material

Steel

Страна на произход

United Kingdom

Детайли за продукта

Server Cabinets

Supplied in flat pack form
Two fully ventilated steel doors, quick release side panels, ventilated top panels and a fully retractable stabilising plinth
Maximum static load 900 kg (uniformly distributed)
Supplied with jacking feet
Front and rear 19in mounting angles fully adjustable up to a mounting depth of 762mm between the front and rear angles

Cooper B Line Access - Server Cabinets & Accessories

The Access range offers an innovative 'Open Architecture' construction which removes the need for corner posts and enabling the rapid removal of all panels and doors to completely expose the open frame for unhindered installation of cables &/or equipment

Може да се интересувате от