Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO G 3/8 Analogue Pressure Gauge 100psi Bottom Entry 100mm Outside Diameter, With RS Calibration

Номер на артикул на RS: 342-5755Марка: RS PRO№ по каталога на производителя: 9684659
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Brand

RS Pro

Maximum Pressure Measurement

100psi

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0psi

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-40°C

Calibrated

RSCAL

Maximum Operating Temperature

60°C

Детайли за продукта

100mm Diameter Dual-Scale Pressure and Vacuum Gauge

A series of general purpose gauges, perfect for all gaseous and liquid media which does not destruct the pressure system or attack copper alloy parts. The bottom entry connection ensures a perfect fit with your design. Each model is encased with a highly durable stainless steel material making it perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

Instrument Glass Window
Inbuilt restrictor screw
Copper Alloy Element and Movement
Stainless Steel case with G 3/8"" BSPM (32 mm flats)
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +60°C
1.6 Per DIN 16005 Accuracy Class

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 134,49

€ 134,49 Всеки (ex VAT)

RS PRO G 3/8 Analogue Pressure Gauge 100psi Bottom Entry 100mm Outside Diameter, With RS Calibration

Calibration type

€ 134,49

€ 134,49 Всеки (ex VAT)

RS PRO G 3/8 Analogue Pressure Gauge 100psi Bottom Entry 100mm Outside Diameter, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maximum Pressure Measurement

100psi

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0psi

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-40°C

Calibrated

RSCAL

Maximum Operating Temperature

60°C

Детайли за продукта

100mm Diameter Dual-Scale Pressure and Vacuum Gauge

A series of general purpose gauges, perfect for all gaseous and liquid media which does not destruct the pressure system or attack copper alloy parts. The bottom entry connection ensures a perfect fit with your design. Each model is encased with a highly durable stainless steel material making it perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

Instrument Glass Window
Inbuilt restrictor screw
Copper Alloy Element and Movement
Stainless Steel case with G 3/8"" BSPM (32 mm flats)
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +60°C
1.6 Per DIN 16005 Accuracy Class

Може да се интересувате от