890 piece E Type, External, Internal Steel Circlip Kit for 1.7 → 12 mm, 3 → 12 mm, 8 → 12 mm Shaft

Технически документи
Спецификации
Brand
RS ProNumber of Pieces
890
Circlip Type
E Type, External, Internal
For Shaft Diameters
1.7 → 12 mm, 3 → 12 mm, 8 → 12 mm
Fits Groove Diameter
1.17 → 8.96 mm, 2.8 → 11.5 mm, 8.4 → 12.5 mm
Material
Steel
Fits Groove Diameter Maximum
11.5 mm, 12.5 mm, 8.96 mm
Fits Groove Diameter Minimum
1.17 mm, 2.8 mm, 8.4 mm
For Shaft Diameter Maximum
12mm
For Shaft Diameter Minimum
1.7 mm, 3 mm, 8 mm
Ring Thickness Maximum
1 mm, 1.1 mm, 12.5 mm
Ring Thickness Minimum
0.3 mm, 0.4 mm, 0.8 mm
Страна на произход
Germany
Детайли за продукта
RS PRO Black Steel Circlips
Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available
€ 71,58
€ 71,58 Всеки (ex VAT)
1
€ 71,58
€ 71,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Pieces
890
Circlip Type
E Type, External, Internal
For Shaft Diameters
1.7 → 12 mm, 3 → 12 mm, 8 → 12 mm
Fits Groove Diameter
1.17 → 8.96 mm, 2.8 → 11.5 mm, 8.4 → 12.5 mm
Material
Steel
Fits Groove Diameter Maximum
11.5 mm, 12.5 mm, 8.96 mm
Fits Groove Diameter Minimum
1.17 mm, 2.8 mm, 8.4 mm
For Shaft Diameter Maximum
12mm
For Shaft Diameter Minimum
1.7 mm, 3 mm, 8 mm
Ring Thickness Maximum
1 mm, 1.1 mm, 12.5 mm
Ring Thickness Minimum
0.3 mm, 0.4 mm, 0.8 mm
Страна на произход
Germany
Детайли за продукта
RS PRO Black Steel Circlips
Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available