RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 AWG

Номер на артикул на RS: 121-7353Марка: RS PRO№ по каталога на производителя: 86303065NLF
brand-logo
Преглед на всички в D Sub контакти

Технически документи

Спецификации

Brand

RS Pro

Gender

Female

Wire Size

16 AWG

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Type

Power

Current Rating

10A

Length

21.73mm

Страна на произход

France

Детайли за продукта

Hybrid D-Sub Connector Power Contacts

A range of power contacts for use in hybrid mixed contact D-sub connectors (stock number 160-0415 typically). These male and female power contacts are gold plated and are available in AWG 12, AWG 14 and AWG 16 wire sizes.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

€ 583,58

€ 5,836 Each (In a Tray of 100) (ex VAT)

RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 AWG

€ 583,58

€ 5,836 Each (In a Tray of 100) (ex VAT)

RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 AWG

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Gender

Female

Wire Size

16 AWG

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Type

Power

Current Rating

10A

Length

21.73mm

Страна на произход

France

Детайли за продукта

Hybrid D-Sub Connector Power Contacts

A range of power contacts for use in hybrid mixed contact D-sub connectors (stock number 160-0415 typically). These male and female power contacts are gold plated and are available in AWG 12, AWG 14 and AWG 16 wire sizes.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc