Технически документи
Спецификации
Brand
RS ProMaximum Pressure Measurement
4bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/8
Gauge Outside Diameter
50mm
Best Accuracy
± 2.5%
Case Material
Black Steel
Minimum Operating Temperature
-40°C
Calibrated
RSCAL
Maximum Operating Temperature
60°C
Pressure Range
0 →4bar
Страна на произход
Poland
Детайли за продукта
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
€ 97,60
€ 97,60 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 97,60
€ 97,60 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaximum Pressure Measurement
4bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/8
Gauge Outside Diameter
50mm
Best Accuracy
± 2.5%
Case Material
Black Steel
Minimum Operating Temperature
-40°C
Calibrated
RSCAL
Maximum Operating Temperature
60°C
Pressure Range
0 →4bar
Страна на произход
Poland
Детайли за продукта
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.