Технически документи
Спецификации
Brand
RS ProCross Sectional Area
1 mm²
Number of Cores
3
Sheath Colour
White
Length
1m
Current Rating
10 A
Outer Diameter
26mm
Sheath Material
Polyvinyl Chloride PVC
Conductor Strand Type
Stranded
Core Strands
32/0.2 mm
Conductor Material
Copper
Size of Strands
0.2 mm
Number of Strands
32
Insulation material
PVC
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
1 mm²
Number of Cores
3
Sheath Colour
White
Length
1m
Current Rating
10 A
Outer Diameter
26mm
Sheath Material
Polyvinyl Chloride PVC
Conductor Strand Type
Stranded
Core Strands
32/0.2 mm
Conductor Material
Copper
Size of Strands
0.2 mm
Number of Strands
32
Insulation material
PVC