Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 7205B Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 52mm O.D

Номер на артикул на RS: 205-8754Марка: RS PRO№ по каталога на производителя: 7205B
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

10kN

Dynamic Load Rating

15.29N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

7205

Race Type

Plain

Bearing Reference Number

7205B

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,44

€ 12,44 Всеки (ex VAT)

RS PRO 7205B Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 52mm O.D

€ 12,44

€ 12,44 Всеки (ex VAT)

RS PRO 7205B Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 52mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,44
5 - 9€ 11,94
10 - 24€ 11,69
25+€ 11,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

10kN

Dynamic Load Rating

15.29N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

7205

Race Type

Plain

Bearing Reference Number

7205B

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more