Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO G 1/2 Analogue Pressure Gauge 25bar Bottom Entry 100mm Outside Diameter, With RS Calibration

Номер на артикул на RS: 342-5862Марка: RS PRO№ по каталога на производителя: 7094940
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Brand

RS Pro

Maximum Pressure Measurement

25bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

60°C

Pressure Range

0 →25bar

Детайли за продукта

RS PRO 100mm Diameter Pressure and Vacuum Gauges All Stainless Steel Construction

These pressure and vacuum gauges from our high quality own RS PRO brand are suitable for corrosive environments and gaseous or liquid media that will not destruct the pressure system.

Features and Benefits

• Laminated Safety Glass Window
• 316TI Stainless Steel Element & Movement
• 304 stainless Steel case with G 1/2 in. BSPM connection
• Bottom entry connection
• Ambient Operating Temperature between –20 and +60°C
• Operating Temperature (Medium) +100°C
• 1.6 Per DIN 16005 Accuracy Class

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 210,20

€ 210,20 Всеки (ex VAT)

RS PRO G 1/2 Analogue Pressure Gauge 25bar Bottom Entry 100mm Outside Diameter, With RS Calibration

Calibration type

€ 210,20

€ 210,20 Всеки (ex VAT)

RS PRO G 1/2 Analogue Pressure Gauge 25bar Bottom Entry 100mm Outside Diameter, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maximum Pressure Measurement

25bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

60°C

Pressure Range

0 →25bar

Детайли за продукта

RS PRO 100mm Diameter Pressure and Vacuum Gauges All Stainless Steel Construction

These pressure and vacuum gauges from our high quality own RS PRO brand are suitable for corrosive environments and gaseous or liquid media that will not destruct the pressure system.

Features and Benefits

• Laminated Safety Glass Window
• 316TI Stainless Steel Element & Movement
• 304 stainless Steel case with G 1/2 in. BSPM connection
• Bottom entry connection
• Ambient Operating Temperature between –20 and +60°C
• Operating Temperature (Medium) +100°C
• 1.6 Per DIN 16005 Accuracy Class

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от