RS PRO 150mm Metric Electronic Depth Measurement Tool, Stainless Steel, Steel

Номер на артикул на RS: 683-0712Марка: RS PRO№ по каталога на производителя: 7003-M15
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Measurement

150mm

Resolution

0.5 mm, 1 mm

Imperial or Metric

Metric

Material

Stainless Steel, Steel

Детайли за продукта

Pocket Depth Gauge

Heads are manufactured from fully hardened steel
Base and Top surface are ground for use as a datum face
Base Datum Face: 2 1/2in x 1/8in
Top Datum Face: 1in x 1/8in
Bevelled surface of datum face allows easy reading of rule
Rule clamped by spring loaded finger clamp
Rule manufactured from hardened and tempered stainless steel
Rules marked both sides with ground ends

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 150mm Metric Electronic Depth Measurement Tool, Stainless Steel, Steel

P.O.A.

RS PRO 150mm Metric Electronic Depth Measurement Tool, Stainless Steel, Steel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maximum Measurement

150mm

Resolution

0.5 mm, 1 mm

Imperial or Metric

Metric

Material

Stainless Steel, Steel

Детайли за продукта

Pocket Depth Gauge

Heads are manufactured from fully hardened steel
Base and Top surface are ground for use as a datum face
Base Datum Face: 2 1/2in x 1/8in
Top Datum Face: 1in x 1/8in
Bevelled surface of datum face allows easy reading of rule
Rule clamped by spring loaded finger clamp
Rule manufactured from hardened and tempered stainless steel
Rules marked both sides with ground ends

Може да се интересувате от