Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

7000psi Steel Manual Grease Gun, 16 oz

Номер на артикул на RS: 672-166Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Capacity

16 oz

Material

Steel

Coupling Type

4 Jaw

Maximum Pressure

7000psi

Страна на произход

United Kingdom

Детайли за продукта

High Pressure Grease Gun

RS PRO high pressure manual grease gun features a long handled lever that allows application with single handed operation. The manual grease pump has a 16oz (450g) capacity and dispenses an average 1.5g of grease per pump action. The grease chamber can be loose filled or use grease cartridges up to 400g.

Features and Benefits

High pressure (7000 psi)
Lever operated
Manufactured in steel
Heavy-duty 4-jaw connector
Capacity 16oz (450g)
9mm diameter rigid spout
15mm diameter coupling
Dispenses an average 1.5 g of grease per pump action

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 40,39

€ 40,39 Всеки (ex VAT)

7000psi Steel Manual Grease Gun, 16 oz

€ 40,39

€ 40,39 Всеки (ex VAT)

7000psi Steel Manual Grease Gun, 16 oz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Capacity

16 oz

Material

Steel

Coupling Type

4 Jaw

Maximum Pressure

7000psi

Страна на произход

United Kingdom

Детайли за продукта

High Pressure Grease Gun

RS PRO high pressure manual grease gun features a long handled lever that allows application with single handed operation. The manual grease pump has a 16oz (450g) capacity and dispenses an average 1.5g of grease per pump action. The grease chamber can be loose filled or use grease cartridges up to 400g.

Features and Benefits

High pressure (7000 psi)
Lever operated
Manufactured in steel
Heavy-duty 4-jaw connector
Capacity 16oz (450g)
9mm diameter rigid spout
15mm diameter coupling
Dispenses an average 1.5 g of grease per pump action

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от