RS PRO 6803-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 26mm O.D

Технически документи
Спецификации
Brand
RS ProInside Diameter
17mm
Outside Diameter
26mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
930kN
Dynamic Load Rating
1.68kN
Bore Type
Parallel
Bearing Series
8 Extra Thin Section
Partial Bearing Code
6803
Race Material
Steel
Race Type
Plain
Bearing Reference Number
6803-2Z
Страна на произход
China
Детайли за продукта
RS PRO Metric Shielded Ball Bearings
RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.
Application Information
-Food and Beverage Industry
-Pharmaceutical
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
More Information
What are deep groove ball bearings?
These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.
Why used shielded ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.
€ 3,24
€ 3,24 Всеки (ex VAT)
1
€ 3,24
€ 3,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 3,24 |
5 - 9 | € 3,17 |
10 - 24 | € 3,12 |
25+ | € 3,06 |
Технически документи
Спецификации
Brand
RS ProInside Diameter
17mm
Outside Diameter
26mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
930kN
Dynamic Load Rating
1.68kN
Bore Type
Parallel
Bearing Series
8 Extra Thin Section
Partial Bearing Code
6803
Race Material
Steel
Race Type
Plain
Bearing Reference Number
6803-2Z
Страна на произход
China
Детайли за продукта
RS PRO Metric Shielded Ball Bearings
RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.
Application Information
-Food and Beverage Industry
-Pharmaceutical
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
More Information
What are deep groove ball bearings?
These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.
Why used shielded ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.