Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 6306-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 72mm O.D

Номер на артикул на RS: 619-0503Марка: RS PRO№ по каталога на производителя: 6306-2RS
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

16kN

Dynamic Load Rating

28.1kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

6306

Race Type

Plain

Bearing Reference Number

6306-2RS

Страна на произход

China

Детайли за продукта

RS PRO Sealed Deep Groove Single Row Bearings

A range of RS PRO single row, deep groove ball bearings, offering versatility and overall high performance. RS PRO sealed ball bearings are fitted with two synthetic rubber seals to prevent dirt and other items entering the bearing. These ball bearings are primarily intended for use where the inner ring rotates.
Within this RS PRO range, we offer internal diameters from 3mm to 50mm. This huge variety of sizes will ensure that you find the perfect ball bearing for your application.

Important Note:

Due to the Coronavirus, supply has been interrupted and as a result the seal colour could be Black or Blue, the seal material remains the same and has no effect on performance.

Why Choose a Sealed Ball Bearing?
Sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.

Why Choose a Single Row Deep Groove Ball Bearing?
This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
“Deep Groove” refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.

Информацията за складовите наличности временно не е налична.

€ 14,15

€ 14,15 Всеки (ex VAT)

RS PRO 6306-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 72mm O.D

€ 14,15

€ 14,15 Всеки (ex VAT)

RS PRO 6306-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 72mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 14,15
5 - 9€ 13,88
10 - 24€ 13,58
25+€ 13,27

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

16kN

Dynamic Load Rating

28.1kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

6306

Race Type

Plain

Bearing Reference Number

6306-2RS

Страна на произход

China

Детайли за продукта

RS PRO Sealed Deep Groove Single Row Bearings

A range of RS PRO single row, deep groove ball bearings, offering versatility and overall high performance. RS PRO sealed ball bearings are fitted with two synthetic rubber seals to prevent dirt and other items entering the bearing. These ball bearings are primarily intended for use where the inner ring rotates.
Within this RS PRO range, we offer internal diameters from 3mm to 50mm. This huge variety of sizes will ensure that you find the perfect ball bearing for your application.

Important Note:

Due to the Coronavirus, supply has been interrupted and as a result the seal colour could be Black or Blue, the seal material remains the same and has no effect on performance.

Why Choose a Sealed Ball Bearing?
Sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.

Why Choose a Single Row Deep Groove Ball Bearing?
This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
“Deep Groove” refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.