Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 6303-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 47mm O.D

Номер на артикул на RS: 619-0395Марка: RS PRO№ по каталога на производителя: 6303-2Z
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

13.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6303

Race Type

Plain

Race Material

Steel

Bearing Reference Number

6303-2Z

Страна на произход

China

Детайли за продукта

RS PRO Metric Shielded Ball Bearings

RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.

Application Information
-Food and Beverage Industry

-Pharmaceutical

-Medical industry

-Engines and Pumps

-Medical Industry

-Printing

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used shielded ball bearings?

Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.

Информацията за складовите наличности временно не е налична.

€ 5,77

€ 5,77 Всеки (ex VAT)

RS PRO 6303-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 47mm O.D

€ 5,77

€ 5,77 Всеки (ex VAT)

RS PRO 6303-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 47mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,77
5 - 9€ 5,66
10 - 24€ 5,55
25+€ 5,43

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

13.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6303

Race Type

Plain

Race Material

Steel

Bearing Reference Number

6303-2Z

Страна на произход

China

Детайли за продукта

RS PRO Metric Shielded Ball Bearings

RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.

Application Information
-Food and Beverage Industry

-Pharmaceutical

-Medical industry

-Engines and Pumps

-Medical Industry

-Printing

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used shielded ball bearings?

Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.