Технически документи
Спецификации
Brand
RS ProInside Diameter
10mm
Outside Diameter
35mm
Race Width
11mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.4kN
Dynamic Load Rating
8.52N
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Steel
Partial Bearing Code
6300
Race Type
Plain
Bearing Reference Number
6300-2Z/C3
Страна на произход
China
€ 4,03
€ 4,03 Всеки (ex VAT)
1
€ 4,03
€ 4,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 4,03 |
5 - 9 | € 3,95 |
10 - 24 | € 3,86 |
25+ | € 3,80 |
Технически документи
Спецификации
Brand
RS ProInside Diameter
10mm
Outside Diameter
35mm
Race Width
11mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.4kN
Dynamic Load Rating
8.52N
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Steel
Partial Bearing Code
6300
Race Type
Plain
Bearing Reference Number
6300-2Z/C3
Страна на произход
China