Технически документи
Спецификации
Brand
RS ProInside Diameter
17mm
Outside Diameter
40mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
4.75kN
Dynamic Load Rating
9.95kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
6203
Race Type
Plain
Bearing Reference Number
6203-2RS/C3
Страна на произход
China
€ 21,21
€ 4,243 Each (In a Pack of 5) (ex VAT)
5
€ 21,21
€ 4,243 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProInside Diameter
17mm
Outside Diameter
40mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
4.75kN
Dynamic Load Rating
9.95kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
6203
Race Type
Plain
Bearing Reference Number
6203-2RS/C3
Страна на произход
China