Технически документи
Спецификации
Brand
RS ProInside Diameter
30mm
Outside Diameter
55mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
8.3kN
Dynamic Load Rating
13.8kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Steel
Partial Bearing Code
6006
Race Type
Plain
Bearing Reference Number
6006-2RS/C3
Страна на произход
China
€ 5,49
€ 5,49 Всеки (ex VAT)
1
€ 5,49
€ 5,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 5,49 |
5 - 9 | € 5,39 |
10 - 24 | € 5,27 |
25+ | € 5,16 |
Технически документи
Спецификации
Brand
RS ProInside Diameter
30mm
Outside Diameter
55mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
8.3kN
Dynamic Load Rating
13.8kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Steel
Partial Bearing Code
6006
Race Type
Plain
Bearing Reference Number
6006-2RS/C3
Страна на произход
China