Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 6002-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 32mm O.D

Номер на артикул на RS: 188-3320Марка: RS PRO№ по каталога на производителя: 6002-2Z/C3
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.85kN

Dynamic Load Rating

5.85N

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Type

Plain

Race Material

Steel

Partial Bearing Code

6002

Bearing Reference Number

6002-2Z/C3

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,05

€ 3,05 Всеки (ex VAT)

RS PRO 6002-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 32mm O.D

€ 3,05

€ 3,05 Всеки (ex VAT)

RS PRO 6002-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 32mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 3,05
5 - 9€ 2,99
10 - 24€ 2,93
25+€ 2,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.85kN

Dynamic Load Rating

5.85N

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Type

Plain

Race Material

Steel

Partial Bearing Code

6002

Bearing Reference Number

6002-2Z/C3

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от