Технически документи
Спецификации
Brand
RS ProInside Diameter
15mm
Outside Diameter
32mm
Race Width
9mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
2.85kN
Dynamic Load Rating
5.85kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6002
Race Material
Steel
Race Type
Plain
Bearing Reference Number
6002-2RS/C3
Страна на произход
China
€ 14,34
€ 2,868 Each (In a Pack of 5) (ex VAT)
5
€ 14,34
€ 2,868 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProInside Diameter
15mm
Outside Diameter
32mm
Race Width
9mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
2.85kN
Dynamic Load Rating
5.85kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6002
Race Material
Steel
Race Type
Plain
Bearing Reference Number
6002-2RS/C3
Страна на произход
China