Технически документи
Спецификации
Brand
RS ProInside Diameter
10mm
Outside Diameter
26mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.96kN
Dynamic Load Rating
4.75N
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Type
Plain
Race Material
Steel
Partial Bearing Code
6000
Bearing Reference Number
6000-2Z/C3
Страна на произход
China
€ 2,79
€ 2,79 Всеки (ex VAT)
1
€ 2,79
€ 2,79 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 2,79 |
5 - 9 | € 2,74 |
10 - 24 | € 2,67 |
25+ | € 2,62 |
Технически документи
Спецификации
Brand
RS ProInside Diameter
10mm
Outside Diameter
26mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.96kN
Dynamic Load Rating
4.75N
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Type
Plain
Race Material
Steel
Partial Bearing Code
6000
Bearing Reference Number
6000-2Z/C3
Страна на произход
China