450 piece E Type, External, Internal Steel Circlip Kit for 13 → 20 mm, 14 → 25 mm Shaft Diameters

Технически документи
Спецификации
Brand
RS ProNumber of Pieces
450
Circlip Type
E Type, External, Internal
For Shaft Diameters
13 → 20 mm, 14 → 25 mm
Fits Groove Diameter
13.4 → 23.9 mm, 14.6 → 26.2 mm, 9.95 → 14.95 mm
Material
Steel
Fits Groove Diameter Maximum
14.95 mm, 23.9 mm, 26.2 mm
Fits Groove Diameter Minimum
13.4 mm, 14.6 mm, 9.95 mm
For Shaft Diameter Maximum
20 mm, 25 mm
For Shaft Diameter Minimum
13 mm, 14 mm
Ring Thickness Maximum
1.2 mm, 1.5 mm
Ring Thickness Minimum
1 mm, 1.2 mm
Страна на произход
Germany
Детайли за продукта
RS PRO Black Steel Circlips
Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available
€ 70,66
€ 70,66 Всеки (ex VAT)
1
€ 70,66
€ 70,66 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber of Pieces
450
Circlip Type
E Type, External, Internal
For Shaft Diameters
13 → 20 mm, 14 → 25 mm
Fits Groove Diameter
13.4 → 23.9 mm, 14.6 → 26.2 mm, 9.95 → 14.95 mm
Material
Steel
Fits Groove Diameter Maximum
14.95 mm, 23.9 mm, 26.2 mm
Fits Groove Diameter Minimum
13.4 mm, 14.6 mm, 9.95 mm
For Shaft Diameter Maximum
20 mm, 25 mm
For Shaft Diameter Minimum
13 mm, 14 mm
Ring Thickness Maximum
1.2 mm, 1.5 mm
Ring Thickness Minimum
1 mm, 1.2 mm
Страна на произход
Germany
Детайли за продукта
RS PRO Black Steel Circlips
Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available