4 way cable mount plug,1A

Номер на артикул на RS: 463-372Марка: RS PRO
brand-logo
Преглед на всички в DIN конектори

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Body Orientation

Straight

Current Rating

1A

Voltage Rating

50 V ac/dc

Shielded/Unshielded

Shielded

Series

MDN

Housing Material

ABS

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Детайли за продукта

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

Може да се интересувате от
RS PRO 4 Pole Miniature Din Plug, 1A, 100 V ac, Male, Cable Mount
€ 1,432Each (In a Pack of 5) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

4 way cable mount plug,1A

P.O.A.

Each (In a Pack of 5) (ex VAT)

4 way cable mount plug,1A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 4 Pole Miniature Din Plug, 1A, 100 V ac, Male, Cable Mount
€ 1,432Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Body Orientation

Straight

Current Rating

1A

Voltage Rating

50 V ac/dc

Shielded/Unshielded

Shielded

Series

MDN

Housing Material

ABS

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Детайли за продукта

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

Може да се интересувате от
RS PRO 4 Pole Miniature Din Plug, 1A, 100 V ac, Male, Cable Mount
€ 1,432Each (In a Pack of 5) (ex VAT)