Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

315 piece Plain Metric Dowel Pin Kit

Номер на артикул на RS: 279-515Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pin Type

Dowel

System of Measurement

Metric

Number of Pieces

275

Number of Pieces

315

Finish

Plain

Diameter Largest

10mm

Diameter Smallest

2.5mm

Length Longest

50mm

Length Shortest

10mm

Страна на произход

United Kingdom

Детайли за продукта

Tapered and Parallel Dowel Pin Kits

These RS PRO kits contain dowel pins which are small and cylindrical and are a type of industrial fastener which can join two or more items together.
Options available include the following sizes:
279-515 - 275 piece metric parallel dowel pin kit
279-509 - 345 piece metric taper dowel pin kit
279-521 – 350 piece imperial parallel dowel pin kit

Supplied in a polypropylene storage box
Ideal for service and maintenance departments

Typical Applications:

Dowel pins can be used in various applications such as tool rooms for pivots, spindles and locating pins. They are also popular in automotive industries and furniture construction. These steel pins can be inserted into holes to hold the parts of an assembly together by using friction. Dowel pins can hold two or more parts together in a fixed alignment using a very tight fit to keep them firmly in place.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 92,36

€ 92,36 1 Kit (ex VAT)

315 piece Plain Metric Dowel Pin Kit

€ 92,36

€ 92,36 1 Kit (ex VAT)

315 piece Plain Metric Dowel Pin Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Pin Type

Dowel

System of Measurement

Metric

Number of Pieces

275

Number of Pieces

315

Finish

Plain

Diameter Largest

10mm

Diameter Smallest

2.5mm

Length Longest

50mm

Length Shortest

10mm

Страна на произход

United Kingdom

Детайли за продукта

Tapered and Parallel Dowel Pin Kits

These RS PRO kits contain dowel pins which are small and cylindrical and are a type of industrial fastener which can join two or more items together.
Options available include the following sizes:
279-515 - 275 piece metric parallel dowel pin kit
279-509 - 345 piece metric taper dowel pin kit
279-521 – 350 piece imperial parallel dowel pin kit

Supplied in a polypropylene storage box
Ideal for service and maintenance departments

Typical Applications:

Dowel pins can be used in various applications such as tool rooms for pivots, spindles and locating pins. They are also popular in automotive industries and furniture construction. These steel pins can be inserted into holes to hold the parts of an assembly together by using friction. Dowel pins can hold two or more parts together in a fixed alignment using a very tight fit to keep them firmly in place.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от