30W PIR SMD LED Floodlight - 2,400 lm

Номер на артикул на RS: 133-6298Марка: RS PRO
brand-logo
Преглед на всички в Floodlights

Технически документи

Спецификации

Brand

RS Pro

Wattage

30 W

Voltage

240 V

IP Rating

IP54

Sensor

PIR

Luminosity

2400 lm

Dimensions

57 x 212 x 158 mm

Height

57mm

Width

212 mm

Depth

158 mm

Solar Panel

No

PIR Included

Yes

Lamp Type

LED

Floodlight Type

LED PIR Floodlight

Case Material

Aluminium

Standards Met

CE

Страна на произход

China

Детайли за продукта

RS PRO PIR SMD LED Floodlight

From the trusted RS PRO brand, this LED floodlight is an excellent solution in outdoor lighting applications. Equipped with a PIR sensor, the flood light can be set to activate by motion, which is handy if a security light is needed, or for only illuminating an area when it is required. Coupled with its efficient LED bulb, this floodlight presents an energy-saving alternative to other outdoor lighting means.

High-powered, AC mains, energy-efficient LED security floodlight with motion detection sensor.

Features and Benefits

• Up to 7 m distance motion sensor
• Long Life, High powered SMD LED
• PIR with built-in daylight sensor
• Robust aluminum casing
• Energy-efficient super bright LED
• Innovative high-voltage LED chips, no driver required
• Adjustable bracket
• Can operate on power sources between 220 V – 240 V ac
• Compact Slim style design
• IP54 Weatherproof rating

Applications

Weatherproof for outdoor use, motion-activated LED floodlights are used for security and convenience wherever workspaces need to be illuminated. From work yards to public courtyards, motion-activated floodlights can prevent potential accidents and deter intruders. LED bulbs have advantaged over Halogen by producing brighter light with more efficient energy demands.

What are the advantages of PIR sensors?

PIR motion sensing relies on infrared to activate, meaning it is less likely to be set off by 'false alarms' such as inorganic materials being moved by the wind. This is particularly useful for security lighting purposes.

Why RS PRO?

RS PRO aims to be your go-to brand where quality and reliability are concerned. As such we supply a huge range of every-day and specialist parts and equipment to suit almost any industry. Tested by experts, our RS PRO range delivers the confidence you need.

When it comes to lighting solutions, RS PRO has you covered. From domestic and commercial interior lighting to outdoor flood lighting, RS PRO has a great selection of bulbs, lamps and suitable connectors.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

30W PIR SMD LED Floodlight - 2,400 lm

P.O.A.

30W PIR SMD LED Floodlight - 2,400 lm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Wattage

30 W

Voltage

240 V

IP Rating

IP54

Sensor

PIR

Luminosity

2400 lm

Dimensions

57 x 212 x 158 mm

Height

57mm

Width

212 mm

Depth

158 mm

Solar Panel

No

PIR Included

Yes

Lamp Type

LED

Floodlight Type

LED PIR Floodlight

Case Material

Aluminium

Standards Met

CE

Страна на произход

China

Детайли за продукта

RS PRO PIR SMD LED Floodlight

From the trusted RS PRO brand, this LED floodlight is an excellent solution in outdoor lighting applications. Equipped with a PIR sensor, the flood light can be set to activate by motion, which is handy if a security light is needed, or for only illuminating an area when it is required. Coupled with its efficient LED bulb, this floodlight presents an energy-saving alternative to other outdoor lighting means.

High-powered, AC mains, energy-efficient LED security floodlight with motion detection sensor.

Features and Benefits

• Up to 7 m distance motion sensor
• Long Life, High powered SMD LED
• PIR with built-in daylight sensor
• Robust aluminum casing
• Energy-efficient super bright LED
• Innovative high-voltage LED chips, no driver required
• Adjustable bracket
• Can operate on power sources between 220 V – 240 V ac
• Compact Slim style design
• IP54 Weatherproof rating

Applications

Weatherproof for outdoor use, motion-activated LED floodlights are used for security and convenience wherever workspaces need to be illuminated. From work yards to public courtyards, motion-activated floodlights can prevent potential accidents and deter intruders. LED bulbs have advantaged over Halogen by producing brighter light with more efficient energy demands.

What are the advantages of PIR sensors?

PIR motion sensing relies on infrared to activate, meaning it is less likely to be set off by 'false alarms' such as inorganic materials being moved by the wind. This is particularly useful for security lighting purposes.

Why RS PRO?

RS PRO aims to be your go-to brand where quality and reliability are concerned. As such we supply a huge range of every-day and specialist parts and equipment to suit almost any industry. Tested by experts, our RS PRO range delivers the confidence you need.

When it comes to lighting solutions, RS PRO has you covered. From domestic and commercial interior lighting to outdoor flood lighting, RS PRO has a great selection of bulbs, lamps and suitable connectors.

Може да се интересувате от