RS PRO, 2 Position Rotary Switch, 250 A, Through Hole

Номер на артикул на RS: 325-4834Марка: RS PRO№ по каталога на производителя: 300.10.001
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Current Rating

250 A

Number of Switch Positions

2

Voltage Rating

24V

Diameter

68mm

Dimensions

68 x 155mm

Mounting Type

Panel Mount

Mounting Hole Size

30.5 mm

Terminal Type

Through Hole

Application

Automotive

IP Rating

IP65

Contact Material

Silver Plated Copper

Height

155mm

Case Material

Thermoplastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Actuator Colour

Red

Illuminated

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

RS PRO, 2 Position Rotary Switch, 250 A, Through Hole

P.O.A.

RS PRO, 2 Position Rotary Switch, 250 A, Through Hole

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Contact Current Rating

250 A

Number of Switch Positions

2

Voltage Rating

24V

Diameter

68mm

Dimensions

68 x 155mm

Mounting Type

Panel Mount

Mounting Hole Size

30.5 mm

Terminal Type

Through Hole

Application

Automotive

IP Rating

IP65

Contact Material

Silver Plated Copper

Height

155mm

Case Material

Thermoplastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Actuator Colour

Red

Illuminated

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от