20L Plastic Yellow Mop Bucket With Handle

Технически документи
Спецификации
Brand
RS ProCapacity
20L
Material
Plastic
Colour
Yellow
Bucket Type
Mop Bucket
Handle
Yes
Wringer
Yes
Wheels
Yes
Страна на произход
China
Детайли за продукта
RS PRO 20 Litre Plastic Mobile Mop Bucket with Wheels
RS PRO range of mop buckets with wheels and wringer which can be easily moved around due to the castor wheels and handle. These buckets have a capacity of 20 litres and are available in a range of colours, options are:
7056259 - Red
7056261 - Green
7056265 - Yellow
7056268 - Blue
Colour coded cleaning equipment is the process of designating certain colours to cleaning equipment which ensures that these items are not used in multiple area and reduces the risk of cross-infection and increased hygiene.
RS PRO have a great range of janitorial cleaning supplies including mops and buckets suitable for various jobs. Our mop buckets come in different styles, colours and sizes to meet all your cleaning requirements and can be used with traditional style cotton socket mops.
Features and Benefits:
- Portable - easy manoeuvrable bucket with durable handle and tough casters
- Enables the safe water transportation preventing spillage
- Casters avoid unnecessary back pain
- Bright, visible colour with hazard warning on the side
- Lightweight gear action wringer with long handle
- Removable side wringer
- Separate clean and dirty water compartments
- 20 Litre capacity
- Ideal for Kentucky mops and socket mops
Typical Applications
These RS PRO portable mob buckets can be used to clean floors for domestic, commercial or industrial use.
FAQs
Does this mop bucket have two sections to keep the clean water and dirty wrung water separate?
Yes, this bucket has two sections.
Do you have to use a special mop with this bucket?
A Kentucky mop or socket mop would be suitable.
€ 91,21
€ 91,21 Всеки (ex VAT)
1
€ 91,21
€ 91,21 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProCapacity
20L
Material
Plastic
Colour
Yellow
Bucket Type
Mop Bucket
Handle
Yes
Wringer
Yes
Wheels
Yes
Страна на произход
China
Детайли за продукта
RS PRO 20 Litre Plastic Mobile Mop Bucket with Wheels
RS PRO range of mop buckets with wheels and wringer which can be easily moved around due to the castor wheels and handle. These buckets have a capacity of 20 litres and are available in a range of colours, options are:
7056259 - Red
7056261 - Green
7056265 - Yellow
7056268 - Blue
Colour coded cleaning equipment is the process of designating certain colours to cleaning equipment which ensures that these items are not used in multiple area and reduces the risk of cross-infection and increased hygiene.
RS PRO have a great range of janitorial cleaning supplies including mops and buckets suitable for various jobs. Our mop buckets come in different styles, colours and sizes to meet all your cleaning requirements and can be used with traditional style cotton socket mops.
Features and Benefits:
- Portable - easy manoeuvrable bucket with durable handle and tough casters
- Enables the safe water transportation preventing spillage
- Casters avoid unnecessary back pain
- Bright, visible colour with hazard warning on the side
- Lightweight gear action wringer with long handle
- Removable side wringer
- Separate clean and dirty water compartments
- 20 Litre capacity
- Ideal for Kentucky mops and socket mops
Typical Applications
These RS PRO portable mob buckets can be used to clean floors for domestic, commercial or industrial use.
FAQs
Does this mop bucket have two sections to keep the clean water and dirty wrung water separate?
Yes, this bucket has two sections.
Do you have to use a special mop with this bucket?
A Kentucky mop or socket mop would be suitable.