Технически документи
Спецификации
Brand
RS ProThread Size
M4
Wing Length
18mm
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Standards Met
DIN 315
Страна на произход
China
Детайли за продукта
RS PRO A4 Stainless Steel Wingnuts
From the trusted RS PRO brand, these bright zinc plated steel wingnuts are suitable for a variety of fastening applications. These wingnuts can be tightened easily with thumb and finger, rather than a spanner or socket driver.
As the wingnut is constructed from A4 stainless steel, which is very durable with excellent resistance to corrosion and wear. As such, these wingnuts are suitable for use even for marine grade applications.
Features and Benefits
Dependable wing nuts
A4 Stainless steel construction
Ideal for finger tightening
Applications
Able to fit threaded screws and rods just as effectively as standard nuts, wingnuts have an advantage in that they don't require any special tools to apply. With large winglike shapes on the nut, finger tightening takes little effort. This is ideal for toolless application, where speed and convenience are a concern, or for when frequent adjustment is required.
They are generally easier to adjust than a thumbnut, but have the disadvantage that the wings can stick out and take up more space.
In any job that requires materials or panels to be fastened together, a wingnut is a convenient alternative to standards nuts, bolts and fasteners. It is commonly used in;
Carpentry
Machinery
DIY
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
€ 28,66
€ 28,66 1 Box of 50 (ex VAT)
1
€ 28,66
€ 28,66 1 Box of 50 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProThread Size
M4
Wing Length
18mm
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Standards Met
DIN 315
Страна на произход
China
Детайли за продукта
RS PRO A4 Stainless Steel Wingnuts
From the trusted RS PRO brand, these bright zinc plated steel wingnuts are suitable for a variety of fastening applications. These wingnuts can be tightened easily with thumb and finger, rather than a spanner or socket driver.
As the wingnut is constructed from A4 stainless steel, which is very durable with excellent resistance to corrosion and wear. As such, these wingnuts are suitable for use even for marine grade applications.
Features and Benefits
Dependable wing nuts
A4 Stainless steel construction
Ideal for finger tightening
Applications
Able to fit threaded screws and rods just as effectively as standard nuts, wingnuts have an advantage in that they don't require any special tools to apply. With large winglike shapes on the nut, finger tightening takes little effort. This is ideal for toolless application, where speed and convenience are a concern, or for when frequent adjustment is required.
They are generally easier to adjust than a thumbnut, but have the disadvantage that the wings can stick out and take up more space.
In any job that requires materials or panels to be fastened together, a wingnut is a convenient alternative to standards nuts, bolts and fasteners. It is commonly used in;
Carpentry
Machinery
DIY
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.