10L Plastic Yellow Bucket With Handle

Номер на артикул на RS: 237-1411Марка: RS PRO
brand-logo
Преглед на всички в Кофи

Технически документи

Спецификации

Brand

RS Pro

Capacity

10L

Material

Plastic

Colour

Yellow

Handle

Yes

Детайли за продукта

RS PRO 10L Plastic Blue Bucket With Handle

From the trusted brand RS PRO comes a range of great value 10L plastic blue buckets with handle. Manufactured from long-life plastic these buckets are fantastic solution for your cleaning and maintenance requirements.

Features and benefits:

  • Highly durable

  • Fully colour coded range of buckets are available

  • Can withstand boiling water, strong chemicals and detergents.

  • Capable of carrying 10L

Applications

This bucket has a range of applications in commercial and industrial purposes as well for home uses.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
10L Plastic Yellow Bucket With Handle
€ 5,04Всеки (ex VAT)

P.O.A.

10L Plastic Yellow Bucket With Handle

P.O.A.

10L Plastic Yellow Bucket With Handle

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
10L Plastic Yellow Bucket With Handle
€ 5,04Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Capacity

10L

Material

Plastic

Colour

Yellow

Handle

Yes

Детайли за продукта

RS PRO 10L Plastic Blue Bucket With Handle

From the trusted brand RS PRO comes a range of great value 10L plastic blue buckets with handle. Manufactured from long-life plastic these buckets are fantastic solution for your cleaning and maintenance requirements.

Features and benefits:

  • Highly durable

  • Fully colour coded range of buckets are available

  • Can withstand boiling water, strong chemicals and detergents.

  • Capable of carrying 10L

Applications

This bucket has a range of applications in commercial and industrial purposes as well for home uses.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
10L Plastic Yellow Bucket With Handle
€ 5,04Всеки (ex VAT)