Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Royce Thompson Electric Lighting Controller Detector, Cadmium Sulfide, Wall Mount, 230 V

Номер на артикул на RS: 472-1486Марка: Royce Thompson Electric№ по каталога на производителя: S300 drg 111
brand-logo

Технически документи

Спецификации

Controller Type

Detector

Sensor Type

Cadmium Sulfide

Voltage Rating

230 V

Mount Type

Wall

Wattage

600 mW

Страна на произход

United Kingdom

Детайли за продукта

Electronic Control Kit (CdS Cell)

CdS Photocell operated dusk-till-dawn lighting controller

Fitted with a conical, UV stable, impact resistant, translucent cover
Omni-directional
Cadmium sulphide photocell operation

Supplied with

NEMA rotaloc socket, wall mounting bracket, gaskets and fixings

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.

Информацията за складовите наличности временно не е налична.

€ 46,48

€ 46,48 Всеки (ex VAT)

Royce Thompson Electric Lighting Controller Detector, Cadmium Sulfide, Wall Mount, 230 V

€ 46,48

€ 46,48 Всеки (ex VAT)

Royce Thompson Electric Lighting Controller Detector, Cadmium Sulfide, Wall Mount, 230 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Controller Type

Detector

Sensor Type

Cadmium Sulfide

Voltage Rating

230 V

Mount Type

Wall

Wattage

600 mW

Страна на произход

United Kingdom

Детайли за продукта

Electronic Control Kit (CdS Cell)

CdS Photocell operated dusk-till-dawn lighting controller

Fitted with a conical, UV stable, impact resistant, translucent cover
Omni-directional
Cadmium sulphide photocell operation

Supplied with

NEMA rotaloc socket, wall mounting bracket, gaskets and fixings

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.