Технически документи
Спецификации
Brand
Roxburgh EMCSuppressor Type
Transient Voltage Suppressor
Maximum Voltage Rating
480 V
Mounting Type
Screw Mount
Maximum Surge Current
0.04kA
Series
VSU
Length
150mm
Depth
40mm
Height
40mm
Dimensions
150 x 40 x 40mm
Maximum Operating Temperature
+40°C
Страна на произход
United Kingdom
Детайли за продукта
Roxburgh VSU Series
Roxburgh VSU series of external voltage suppression units are ideal for general purpose use.
Connections by 150mm flying leads and fixing with earth tab
€ 47,24
€ 47,24 Всеки (ex VAT)
1
€ 47,24
€ 47,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 47,24 |
5 - 9 | € 45,35 |
10 - 24 | € 42,99 |
25 - 49 | € 39,21 |
50+ | € 34,97 |
Технически документи
Спецификации
Brand
Roxburgh EMCSuppressor Type
Transient Voltage Suppressor
Maximum Voltage Rating
480 V
Mounting Type
Screw Mount
Maximum Surge Current
0.04kA
Series
VSU
Length
150mm
Depth
40mm
Height
40mm
Dimensions
150 x 40 x 40mm
Maximum Operating Temperature
+40°C
Страна на произход
United Kingdom
Детайли за продукта
Roxburgh VSU Series
Roxburgh VSU series of external voltage suppression units are ideal for general purpose use.
Connections by 150mm flying leads and fixing with earth tab