Roxburgh EMC 4 mH ±20% Composite Iron Powder Toroidal Inductor, 1.8Ω Rdc, SF

Номер на артикул на RS: 288-200Марка: Roxburgh EMC№ по каталога на производителя: SF1120
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

4 mH

Mounting Type

Flying Leads

Maximum DC Resistance

1.8Ω

Tolerance

±20%

Diameter

20mm

Depth

9.5mm

Height

9.5mm

Dimensions

20 (Dia.) x 9.5mm

Core Material

Composite Iron Powder

Series

SF

Terminal Type

Radial Leaded

Lead Diameter

0.28mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Roxburgh EMC SF Series Toroidal Radial Chokes

Wire-ended toroidal RFI suppression chokes specifically designed for use with phase angle control equipment applications operating at mains voltages
Ideally suited for applications that need to comply with BS800 interference limits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,49

€ 3,49 Всеки (ex VAT)

Roxburgh EMC 4 mH ±20% Composite Iron Powder Toroidal Inductor, 1.8Ω Rdc, SF

€ 3,49

€ 3,49 Всеки (ex VAT)

Roxburgh EMC 4 mH ±20% Composite Iron Powder Toroidal Inductor, 1.8Ω Rdc, SF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,49
10 - 99€ 2,88
100 - 249€ 2,05
250 - 499€ 1,99
500+€ 1,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Inductance

4 mH

Mounting Type

Flying Leads

Maximum DC Resistance

1.8Ω

Tolerance

±20%

Diameter

20mm

Depth

9.5mm

Height

9.5mm

Dimensions

20 (Dia.) x 9.5mm

Core Material

Composite Iron Powder

Series

SF

Terminal Type

Radial Leaded

Lead Diameter

0.28mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Roxburgh EMC SF Series Toroidal Radial Chokes

Wire-ended toroidal RFI suppression chokes specifically designed for use with phase angle control equipment applications operating at mains voltages
Ideally suited for applications that need to comply with BS800 interference limits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от