Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Roxburgh EMC, RES10 10A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

Номер на артикул на RS: 806-8114Марка: Roxburgh EMC№ по каталога на производителя: RES10F10
brand-logo

Технически документи

Спецификации

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

RES10

Operating Frequency

DC → 400Hz

Length

64mm

Depth

35mm

Capacitance

9.4 nF, 100nF

Height

29.3mm

Inductance

800 μH

Dimensions

64 x 35 x 29.3mm

Minimum Operating Temperature

-25°C

Leakage Current

0.74 mA

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Standards Met

CSA 22.2 No. 8, UL 1283

Страна на произход

India

Детайли за продукта

Roxburgh EMC RES10 Series

Roxburgh EMC RES10 series single phase filters featuring excellent attenuation of conducted radio frequency interference (RFI). The RES10 series are designed for use in general purpose filtering applications including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Compact size for rated current
For use from DC to 400Hz
Quick and easy chassis mounting

Approvals

UL E191581

Информацията за складовите наличности временно не е налична.

€ 20,55

€ 20,55 Всеки (ex VAT)

Roxburgh EMC, RES10 10A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

€ 20,55

€ 20,55 Всеки (ex VAT)

Roxburgh EMC, RES10 10A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 20,55
10 - 24€ 19,09
25 - 49€ 17,88
50 - 74€ 16,85
75+€ 15,62

Технически документи

Спецификации

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

RES10

Operating Frequency

DC → 400Hz

Length

64mm

Depth

35mm

Capacitance

9.4 nF, 100nF

Height

29.3mm

Inductance

800 μH

Dimensions

64 x 35 x 29.3mm

Minimum Operating Temperature

-25°C

Leakage Current

0.74 mA

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Standards Met

CSA 22.2 No. 8, UL 1283

Страна на произход

India

Детайли за продукта

Roxburgh EMC RES10 Series

Roxburgh EMC RES10 series single phase filters featuring excellent attenuation of conducted radio frequency interference (RFI). The RES10 series are designed for use in general purpose filtering applications including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Compact size for rated current
For use from DC to 400Hz
Quick and easy chassis mounting

Approvals

UL E191581